| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DKEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM25DKEN |
EBM25DKEN
| Heilind Number: | SULEBM25DKEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DKEN |
| ECAD Model: |
Specifications
Detailed Description
The EBM25DKEN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a female gender and two rows of 50 positions, this connector offers a secure and efficient connection. With a pitch of 3.96mm and voltage rating of 950VAC, it ensures seamless operation even in high-power applications. The termination method of thru-hole and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. Its cantilever contact type and right-angle orientation allow for easy mating in tight spaces. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. The EBM25DKEN is a top choice for engineers seeking high-reliability connectivity solutions.

