EBM25DKES

Heilind Number:SULEBM25DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DKES

Detailed Description

Introducing the EBM25DKES, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row, 50-position female gender configuration, this connector ensures secure and reliable connections. Featuring a side hole mount type and thru-hole termination method, installation is efficient and durable. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and amperage of 3 A, it meets stringent electrical requirements. The cantilever contact type and right-angle orientation provide versatility in PCB layouts. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures solderability. Ideal for aerospace, defense, and industrial applications, the EBM25DKES is a reliable solution for your connectivity needs.