EBM25DKET

Heilind Number:SULEBM25DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKET
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKET
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DKET

Detailed Description

Introducing the EBM25DKET, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures long-lasting durability even in harsh environments. The female gender with 2 rows and threaded mount type allows for secure and stable connections. With a contact rating of 3A and voltage rating of 950VAC, it is suitable for various power applications. The gold-plated contacts offer superior conductivity and corrosion resistance, while the cantilever contact type ensures consistent and low contact resistance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in industrial and automotive applications. Measuring at 13.97mm in height, 9.4mm in width, and with a pitch of 3.96mm, it is compact yet efficient. Trust the EBM25DKET for seamless power connectivity in your electronic designs.