EBM25DKJD

Heilind Number:SULEBM25DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKJD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKJD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DKJD

Detailed Description

The PBT & Phosphor Bronze .00 Female Board-to-Board PCB Connector ( EBM25DKJD) offers reliable connectivity in demanding applications. With a current rating of 3A and a voltage rating of 950VAC, this connector is suitable for high-power transmission. Featuring two rows of 50 positions, it facilitates complex board-to-board connections. The clearance hole mount type and thru-hole termination method ensure secure installation. Crafted with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation optimize space utilization. With a wide operating temperature range of -65 to 125°C, it performs reliably in harsh environments. The connector's compact design, with dimensions of 13.97mm height and 9.4mm width, suits space-constrained applications. Matte tin termination plating adds durability. Whether for industrial machinery or telecommunications equipment, the EBM25DKJD connector delivers high performance and durability.