EBM25DKJH

Heilind Number:SULEBM25DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKJH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKJH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DKJH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBM25DKJH. Designed for high-performance electronic applications, this female connector features two rows for secure connectivity. With a clearance hole mount type and thru-hole termination method, installation is efficient and reliable. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. Operating at 950 VAC and 3A, it meets stringent voltage and current requirements. Its cantilever contact type and right-angle orientation make it suitable for compact PCB layouts. With 50 positions and a tail length of 12.7mm, it offers ample connectivity options. The connector is built to withstand extreme temperatures ranging from -65 to 125°C, ideal for harsh environments. Its matte tin termination plating enhances solderability and RoHS compliance. The EBM25DKJH is a versatile solution for any PCB assembly project.