EBM25DKJI

Heilind Number:SULEBM25DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKJI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKJI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DKJI

Detailed Description

PBT & Phosphor Bronze .00 Female Board-to-Board PCB Connector, EBM25DKJI, offers reliable connectivity in electronic applications. With a current rating of 3 A and a voltage capability of 950 VAC, this connector ensures efficient power transmission. Featuring two rows of 50 cantilever contacts plated with gold, it guarantees excellent signal integrity. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Constructed with high-quality materials, including phosphor bronze and matte tin plating, this connector is durable and performs well even in harsh environments with an operating temperature range of -65 to 125 °C. Its right-angle orientation and compact dimensions of 13.97 mm (height) and 9.4 mm (width) make it suitable for space-constrained designs. Meeting stringent quality standards, this connector is ideal for use in various industries requiring robust interconnect solutions.