EBM25DKJN

Heilind Number:SULEBM25DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKJN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKJN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DKJN

Detailed Description

Introducing the EBM25DKJN, a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission in electronic applications. This female connector features two rows, each accommodating 50 positions with a pitch of 3.96 mm (.156 in), ensuring seamless connectivity. Crafted with precision, the contact material is made of durable phosphor bronze with gold plating, guaranteeing optimal conductivity and corrosion resistance. With a voltage rating of 950 VAC and an amperage of 3 A, this connector is suitable for a wide range of power requirements. Its cantilever contact type and right-angle orientation offer versatility in mounting, while the termination method through hole and termination plating in matte tin provide secure attachment to PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is ideal for demanding industrial and commercial applications. With a compact design measuring 13.97 mm (.55 in) in height and 9.4 mm (.37 in) in width, it saves valuable space on circuit boards. Trust the EBM25DKJN for robust and efficient board-to-board connections in your electronic designs.