EBM25DKJS

Heilind Number:SULEBM25DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKJS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DKJS

Detailed Description

Introducing the EBM25DKJS, a high-performance board-to-board PCB connector designed for seamless power and signal transmission in electronic devices. This female connector, featuring a sturdy PBT housing and durable phosphor bronze contacts with gold plating, guarantees reliable connectivity. With a 3A amperage and 950VAC voltage rating, it's ideal for demanding applications. The cantilever contact type ensures secure mating, while the right-angle orientation and side hole mount type offer versatile installation options. Boasting 50 positions and a 3.96mm pitch, this connector facilitates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances solderability, making assembly a breeze. Trust the EBM25DKJS for rugged and efficient board-to-board connections in aerospace, defense, and industrial systems.