EBM25DKJT

Heilind Number:SULEBM25DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKJT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKJT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DKJT

Detailed Description

Introducing the EBM25DKJT, a high-performance board-to-board PCB connector designed for demanding applications. Made with PBT and Phosphor Bronze materials, this connector ensures durability and reliable performance. Featuring a female gender with two rows and a threaded mount type, it offers secure connectivity. The termination method is thru-hole, with contacts plated in gold for excellent conductivity. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it is suitable for high-power applications. The contact type is cantilever, and the orientation is right angle, providing flexibility in installation. With 50 positions and a tail length of 12.7mm (.5 inches), it allows for ample connectivity options. Operating temperature range from -65 to 125°C ensures reliability in harsh environments. The connector's compact design with a height of 13.97mm (.55 inches) and width of 9.4mm (.37 inches) makes it ideal for space-constrained PCB layouts. Termination plating with matte tin further enhances its durability. This connector falls under the category of hi-rel board-to-board PCB connectors, perfect for aerospace, defense, and other high-reliability applications. Upgrade your connectivity solutions with the EBM25DKJT.