| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DKMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM25DKMH |
EBM25DKMH
| Heilind Number: | SULEBM25DKMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DKMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM25DKMH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and wire wrap termination method make installation easy and secure. With 50 positions across 2 rows and a pitch of 3.96mm, it offers versatile connectivity options. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is perfect for use in rugged environments. The EBM25DKMH is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.

