| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DKMI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEBM25DKMI |
EBM25DKMI
| Heilind Number: | SULEBM25DKMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DKMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM25DKMI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction with gold-plated contacts, ensuring reliable conductivity and durability. With two rows and 50 positions spaced at a pitch of 3.96mm, it offers ample connectivity options. The cantilever contact type and threaded mount design facilitate secure and efficient wire wrap termination. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable board space. Trusted for its performance and quality, the EBM25DKMI is the ideal choice for critical electronic systems.

