EBM25DKMT

Heilind Number:SULEBM25DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKMT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DKMT

Detailed Description

Introducing the EBM25DKMT, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features a thread-mounted female interface with two rows of 50 gold-plated phosphor bronze contacts, ensuring optimal conductivity and durability. Operating at a maximum amperage of 3A and voltage of 950VAC, it offers reliable power transmission. The cantilever contact type and wire wrap termination method make installation a breeze. With a wide operating temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its 3.96mm pitch and 14.22mm tail length provide flexibility in PCB layout. Matte tin termination plating enhances solderability. Perfect for aerospace, defense, and industrial applications, the EBM25DKMT guarantees high performance and reliability.