EBM25DKND

Heilind Number:SULEBM25DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKND
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKND
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DKND

Detailed Description

Designed for high-reliability board-to-board connections, the EBM25DKND connector boasts a durable construction of PBT and Phosphor Bronze with gold plating for superior conductivity. Featuring two rows of 50 female contacts with a pitch of 3.96mm, it ensures secure and efficient data transmission. The cantilever contact type with a clearance hole mount and card extender termination method offers easy installation and reliable performance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications, even in harsh environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, allows for space-saving integration onto PCBs. The matte tin termination plating provides added durability and corrosion resistance, making it a dependable choice for various electronic systems.