EBM25DKNH

Heilind Number:SULEBM25DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKNH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKNH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DKNH

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBM25DKNH. Designed for high-performance applications, this connector features a female gender with two rows and a clearance hole mount type for easy installation. With a 3A amperage rating and 950VAC voltage, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing optimal conductivity. Its cantilever contact type and straddle orientation provide secure connections. With 50 positions and a 3.96mm pitch, it offers versatility in PCB assembly. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's 15.37mm tail length, 13.97mm height, and 9.4mm width make it compact yet efficient. Certified for quality and performance, the EBM25DKNH is the perfect choice for demanding electronic applications.