EBM25DKNI

Heilind Number:SULEBM25DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKNI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKNI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DKNI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM25DKNI, designed for high-performance connectivity in electronic systems. With a durable construction featuring gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission even in demanding environments. Its threaded mount type and straddle orientation offer secure and versatile installation options, while the cantilever contact type provides efficient mating. Boasting 50 positions across 2 rows and a pitch of 3.96mm, it enables precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, this connector is ideal for a wide range of applications. Whether in industrial machinery, aerospace, or telecommunications, the EBM25DKNI guarantees optimal performance.