EBM25DKNN

Heilind Number:SULEBM25DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKNN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKNN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DKNN

Detailed Description

Introducing the EBM25DKNN, a high-performance PCB connector designed for unparalleled reliability in demanding electronic applications. Crafted with precision from PBT and Phosphor Bronze, this female connector features two rows with a pitch of 3.96mm (.156 in), offering secure connectivity. With a maximum voltage of 950 VAC and an amperage of 3A, it ensures efficient power transmission. The Cantilever contact type with Gold plating guarantees optimal signal integrity, while the Matte Tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), makes it suitable for space-constrained installations. Whether for board-to-board or card edge connections, the EBM25DKNN is the ultimate choice for high-reliability connectivity solutions.