EBM25DKNT

Heilind Number:SULEBM25DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKNT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKNT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DKNT

Detailed Description

Introducing the EBM25DKNT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures efficient power delivery. Featuring two rows of 50 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and threaded mount design offer secure connections, while the card extender termination method simplifies installation. With a pitch of 3.96mm and a tail length of 15.37mm, it accommodates standard PCB layouts with ease. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the EBM25DKNT for high-reliability performance in aerospace, military, and industrial applications.