EBM25DKRD

Heilind Number:SULEBM25DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKRD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKRD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DKRD

Detailed Description

Introducing the EBM25DKRD Board To Board PCB Connector, a high-quality component designed for reliable and efficient electronic connections. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and optimal performance. Its female gender, two rows, and clearance hole mount type make it versatile for various applications. Featuring card extender termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. With a pitch of 3.96mm, voltage rating of 950 VAC, and cantilever contact type, it meets stringent industry standards. Its straddle orientation, 50 positions, and -65 to 125°C operating temperature range cater to diverse needs. The connector's compact dimensions (13.97mm height, 9.4mm width) and matte tin termination plating facilitate easy installation. Perfect for demanding environments, the EBM25DKRD is a reliable solution for your PCB interconnect needs.