EBM25DKRH

Heilind Number:SULEBM25DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKRH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DKRH

Detailed Description

The PBT &PHOSPHOR BRONZE, .00 EBM25DKRH female connector offers reliable power transfer with an amperage of 3 A and a voltage rating of 950 VAC. Featuring two rows of 50 cantilever contacts with gold plating on phosphor bronze, it ensures high conductivity and durability. Suitable for board-to-board connections, the connector has a pitch of 3.96 mm (.156 in) and a straddle orientation for easy installation. With a clearance hole mount type and card extender termination method, it provides secure attachment in electronic assemblies. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its compact design, with a height of 13.97 mm (.55 in) and a width of 9.4 mm (.37 in), saves space on PCBs. The tail length of .235 in (5.97 mm) and matte tin termination plating further enhance its performance and longevity. Trust the EBM25DKRH for efficient and dependable connectivity in your projects.