EBM25DKRI

Heilind Number:SULEBM25DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKRI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKRI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DKRI

Detailed Description

The EBM25DKRI is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 950 VAC, this connector is perfect for demanding industrial applications. Featuring two rows of 50 female contacts with a pitch of 3.96mm, it ensures secure and stable connections. The contacts are made of durable phosphor bronze with gold plating for excellent conductivity and corrosion resistance. The termination method is via card extender, offering easy and convenient installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its straddle orientation and threaded mount type provide versatility in installation options. The matte tin termination plating ensures long-term reliability. Overall, the EBM25DKRI is a top choice for high-performance board-to-board connections in various industries.