EBM25DKRN

Heilind Number:SULEBM25DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKRN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKRN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DKRN

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM25DKRN. With a robust amperage rating of 3A and a voltage capability of 950VAC, this female connector is designed for high-performance applications. Featuring two rows of 50 positions and a pitch of 3.96mm, it offers reliable connectivity in compact spaces. The cantilever contact type, made of gold-plated phosphor bronze, ensures excellent signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its straddle orientation and card extender termination method make installation easy and secure. With a connector height of 13.97mm and a width of 9.4mm, it is suitable for various PCB layouts. The matte tin termination plating guarantees long-term durability. Perfect for use in aerospace, defense, and industrial applications, the EBM25DKRN is a dependable choice for your connectivity needs.