EBM25DKRS

Heilind Number:SULEBM25DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKRS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKRS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DKRS

Detailed Description

Introducing the EBM25DKRS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 50 positions each, with a pitch of 3.96mm (.156 inches) for secure connections. Constructed with durable PBT and phosphor bronze materials, it offers reliable performance in harsh environments, with an operating temperature range of -65 to 125°C. The gold-plated phosphor bronze contacts ensure excellent conductivity, rated for 3A current and 950VAC voltage. Its side hole mount type and card extender termination method make installation easy and secure. With a cantilever contact type and straddle orientation, it provides stable and efficient connectivity. The Matte Tin termination plating enhances durability. Ideal for use in aerospace, defense, and industrial applications, the EBM25DKRS guarantees high reliability and performance.