EBM25DKRT

Heilind Number:SULEBM25DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKRT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKRT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DKRT

Detailed Description

Introducing the EBM25DKRT, a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring a female gender and 50 positions spread across 2 rows, it offers versatile connectivity options. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and corrosion resistance. The cantilever contact type and straddle orientation further enhance signal integrity. With a termination method of Card Extender and Matte Tin plating, installation is quick and easy. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Perfect for board-to-board and card edge connections in various industries, the EBM25DKRT is a top choice for high-reliability applications.