| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DKSD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEBM25DKSD |
EBM25DKSD
| Heilind Number: | SULEBM25DKSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DKSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM25DKSD, a high-performance board-to-board PCB connector designed for optimal signal transmission. With a voltage rating of 950 VAC and amperage of 3A, this connector is ideal for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, it ensures reliable connectivity. The cantilever contact type and thru-hole termination method offer secure and stable attachment. With two rows and 50 positions, it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The compact design with a low profile of 15.49mm height and 9.4mm width makes it space-efficient. Certified for quality and performance, this connector is a dependable choice for various electronic devices.

