EBM25DKSI

Heilind Number:SULEBM25DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKSI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DKSI

Detailed Description

Introducing the EBM25DKSI, a high-performance PCB connector designed for superior connectivity in demanding applications. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 950VAC. With a straight orientation, threaded mount type, and through-hole termination method, it offers easy installation on circuit boards. The 2-row design with 50 positions and a pitch of 3.96mm allows for efficient signal routing. Operating in a wide temperature range from -65°C to 125°C, it guarantees performance in harsh environments. The matte tin termination plating enhances durability, while the compact dimensions of 9.4mm width and 15.49mm height make it suitable for space-constrained layouts. Ideal for hi-rel applications, the EBM25DKSI is the perfect choice for board-to-board and card edge connections in aerospace, defense, and industrial electronics.