EBM25DKSN

Heilind Number:SULEBM25DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKSN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DKSN

Detailed Description

Experience reliable and high-performance connectivity with our EBM25DKSN board-to-board PCB connector. Designed for optimal functionality, this female connector features two rows and 50 positions, ensuring seamless data transmission. It boasts a robust construction, with PBT and phosphor bronze materials and gold-plated contacts, guaranteeing durability and signal integrity. The cantilever contact type and straight orientation facilitate easy installation onto PCBs via thru-hole termination. With an amperage rating of 3A and voltage capacity of 950VAC, this connector is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -65 to 125°C, it meets stringent industry standards. The matte tin termination plating enhances conductivity while the compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained designs. Trust in the EBM25DKSN for seamless and reliable board-to-board connections in your electronic projects.