EBM25DKSS

Heilind Number:SULEBM25DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DKSS

Detailed Description

Introducing the EBM25DKSS, a high-performance board-to-board PCB connector designed for demanding applications. With two rows and 50 positions, this female connector features PBT and Phosphor Bronze construction, ensuring durability and reliable conductivity. The contact material is gold-plated phosphor bronze, offering excellent corrosion resistance. Its cantilever contact type and straight orientation make it easy to connect with precision. Operating at a voltage of 950 VAC and amperage of 3 A, this connector is suitable for high-power transmission. The termination method is through-hole, with a tail length of 4.83 mm for secure mounting. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it guarantees performance in harsh environments. Measuring 15.49 mm in height and 9.4 mm in width, the EBM25DKSS is compact yet robust, ideal for space-constrained applications. Upgrade your connectivity solutions with this top-of-the-line connector.