EBM25DKUD

Heilind Number:SULEBM25DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKUD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKUD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DKUD

Detailed Description

Introducing the EBM25DKUD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage capability of 950VAC, this connector is ideal for power-intensive applications. Featuring a female gender and right-angle orientation, it offers easy and secure connectivity in tight spaces. The contact materials of Phosphor Bronze with Gold plating ensure excellent conductivity and durability, while the termination method of thru-hole with matte tin plating guarantees stable connections over time. With 50 positions and a pitch of 3.96mm, it enables efficient data transfer. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial settings. Compact in size with a height of 13.97mm and width of 9.4mm, it is perfect for space-constrained designs. Trust the EBM25DKUD for superior performance in your critical electronic systems.