| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DKUI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM25DKUI |
EBM25DKUI
| Heilind Number: | SULEBM25DKUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DKUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM25DKUI, a high-performance Board To Board and Card Edge Connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capacity of 950VAC, it meets the needs of power-intensive systems. The gold-plated contacts offer excellent conductivity, while the Cantilever contact type and threaded mount provide secure and stable connections. With 50 positions and a pitch of 3.96mm, it allows for high-density PCB layouts. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial and commercial applications. Trust the EBM25DKUI for premium quality and performance in your connectivity solutions.

