EBM25DKUS

Heilind Number:SULEBM25DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DKUS

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM25DKUS, designed for high-performance applications. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring a female gender, right-angle orientation, and side hole mount type, it offers versatility in installation. The 2-row design with 50 positions allows for efficient PCB connectivity. Constructed with phosphor bronze contacts plated in gold and terminated through holes with matte tin plating, it guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 13.97mm in height and 9.4mm in width, it saves space on the PCB. Trust in the EBM25DKUS for secure and efficient board-to-board connections in your electronic designs.