EBM25DRAH

Heilind Number:SULEBM25DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRAH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRAH

Detailed Description

Introducing the EBM25DRAH, a high-performance board to board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5A, this connector ensures reliable power transmission. Featuring two rows of 50 female contacts with full bellow contact type and gold-plated phosphor bronze construction, it guarantees optimal signal integrity. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the through-hole termination method and matte tin plating ensure secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.26mm in width, it provides a compact solution without compromising performance. Trusted for its quality and performance, the EBM25DRAH is a reliable choice for your connectivity needs.