EBM25DRAI

Heilind Number:SULEBM25DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRAI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRAI

Detailed Description

The EBM25DRAI connector offers reliable and efficient board-to-board PCB connectivity for your electronic devices. With a durable PBT and phosphor bronze construction, this female connector is designed for high-performance applications. Featuring two rows of contacts with a 3.96mm pitch, it ensures secure mating. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the full bellow design and right-angle orientation enhance signal integrity. With 50 positions and a 5A amperage rating, this connector is suitable for various power and signal transmission needs. RoHS compliant and capable of operating in temperatures ranging from -65 to 125°C, it meets stringent quality standards. The threaded mount type and thru-hole termination method ensure easy and secure installation. Whether for industrial, automotive, or aerospace applications, the EBM25DRAI connector is a dependable choice.