EBM25DRAS

Heilind Number:SULEBM25DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRAS
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRAS

Detailed Description

Introducing our PBT & Phosphor Bronze female connector, SKU EBM25DRAS, designed for high-performance board-to-board PCB connections. With a pitch of 3.96mm and two rows of 50 positions, this connector ensures secure and reliable data transmission. Featuring a side hole mount and thru-hole termination method, installation is quick and convenient. The full bellow contact type with gold-plated phosphor bronze contacts guarantees excellent conductivity and durability, suitable for demanding applications. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, this connector meets stringent performance requirements. With a compact right-angle orientation and a low profile design, it saves valuable space on your PCB layout. Trust in the quality and reliability of our EBM25DRAS connector for your electronic connectivity needs.