EBM25DREH

Heilind Number:SULEBM25DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DREH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DREH

Detailed Description

Introducing the EBM25DREH, a durable and high-performance board-to-board PCB connector perfect for demanding electronic applications. Featuring a female gender with two rows of contacts, this connector ensures reliable connectivity. Made of PBT and phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. With an amperage rating of 5A and a voltage capacity of 950VAC, it can handle power-intensive tasks with ease. The contact type, Full Bellow, guarantees secure mating, while the termination method via eyelets ensures efficient installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. RoHS compliant and with matte tin termination plating, it meets stringent quality standards. The straight orientation, 50 positions, and 3.96mm pitch make it versatile for various PCB setups. With a connector height of 10.95mm and width of 8.26mm, it offers a compact yet robust solution. Trust the EBM25DREH for seamless board-to-board connections in your designs.