EBM25DREI

Heilind Number:SULEBM25DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DREI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DREI

Detailed Description

Introducing the EBM25DREI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures optimal conductivity and longevity. With a 5A amperage and 950VAC voltage rating, it is suitable for high-power applications. The threaded mount type and eyelet termination method provide secure and stable connections, while the full bellow contact type guarantees low contact resistance. With 50 positions and a pitch of 3.96mm (.156 inches), it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for industrial and harsh environment use. RoHS compliant and with matte tin termination plating, it meets stringent quality standards. Trust the EBM25DREI for high-reliability board-to-board connections in your electronic systems.