| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DREN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM25DREN |
EBM25DREN
| Heilind Number: | SULEBM25DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM25DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows of contacts, and straight orientation make it ideal for secure and efficient PCB mating. The termination method of eyelets and gold contact plating guarantee low contact resistance and long-term durability. Operating at up to 950 VAC and 5 A, with a wide temperature range of -65 to 125°C, this connector is suitable for a variety of industrial and commercial settings. With 50 positions and a pitch of 3.96 mm, it offers ample connectivity options while maintaining a compact design. Trust the EBM25DREN for high-quality performance in your electronic systems.

