EBM25DRES

Heilind Number:SULEBM25DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRES
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRES

Detailed Description

The EBM25DRES is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a straight orientation, this connector is ideal for space-constrained environments. Its female gender and two rows of contacts allow for secure and reliable connections. The termination method of eyelet ensures easy installation, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. Rated for a maximum voltage of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its 50 positions and 3.96 mm pitch make it versatile for various PCB layouts. With a tail length of 5.72 mm and a connector height of 10.95 mm, it offers flexibility in installation. The termination plating of matte tin enhances durability and longevity. This connector, part of the EBM25DRES series, is a reliable solution for critical electronic connections.