EBM25DRFF

Heilind Number:SULEBM25DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRFF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRFF
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRFF

Detailed Description

Introducing the EBM25DRFF, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a voltage rating of 950 VAC and an amperage of 5A, this connector ensures reliable power transmission. Featuring two rows of 50 female contacts with gold-plated phosphor bronze construction, it guarantees optimal signal integrity. The floating bobbin mount type allows for flexibility in assembly, while the thru-hole termination method ensures secure placement on the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for extreme environments. Its straight orientation, compact dimensions (10.95mm connector height, 8.26mm width), and 3.96mm pitch make it ideal for space-constrained designs. Trust the EBM25DRFF for robust and efficient board-to-board connections in your next project.