EBM25DRFI

Heilind Number:SULEBM25DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRFI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRFI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRFI

Detailed Description

The EBM25DRFI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an amperage of 5 A, it is suitable for power and signal transmission. The connector offers a straight orientation with two rows of 50 positions, making it ideal for high-density PCB layouts. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating ensures long-term reliability. With a wide operating temperature range of -65 to 125 °C, this connector is perfect for use in extreme conditions. Its threaded mount type and thru-hole termination method guarantee secure installation on the PCB. Measuring 10.95 mm in height and 8.26 mm in width, the EBM25DRFI offers a compact solution without compromising on performance. Whether used in aerospace, military, or industrial applications, this connector meets the highest standards for quality and durability.