EBM25DRFN

Heilind Number:SULEBM25DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRFN
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRFN

Detailed Description

The EBM25DRFN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 3.96mm, this connector features two rows of 50 female contact positions, offering reliable connectivity in high-density layouts. Its straight orientation and no mounting design facilitate easy installation on PCBs. Constructed with PBT and Phosphor Bronze materials, it ensures durability and robust performance even in harsh environments, with an operating temperature range of -65 to 125°C. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance, while the full bellow contact type provides secure mating. With a maximum voltage rating of 950VAC and an amperage of 5A, this connector is suitable for power and signal transmission in various electronic systems. Elevate your PCB connectivity with the EBM25DRFN.