EBM25DRFS

Heilind Number:SULEBM25DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRFS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRFS
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRFS

Detailed Description

Introducing the EBM25DRFS, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable conductivity even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The 2-row, 50-position design with a pitch of 3.96mm allows for efficient signal routing, while the side hole mount and thru-hole termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, it guarantees performance consistency in extreme conditions. The straight orientation and full bellow contact type further enhance connectivity. With a low connector height of 10.95mm and a compact width of 8.26mm, it is space-efficient without compromising functionality. Ideal for aerospace, defense, and industrial applications, the EBM25DRFS is your reliable solution for high-reliability interconnectivity.