EBM25DRKF

Heilind Number:SULEBM25DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRKF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRKF
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRKF

Detailed Description

Introducing the EBM25DRKF, a high-performance PCB Connector designed for critical applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliability in demanding environments. With a 5A amperage rating and 950VAC voltage capacity, it offers robust power transmission capabilities. The Full Bellow contact type and Gold plating guarantee excellent signal integrity. With 50 positions spread across 2 rows and a pitch of 3.96mm, it facilitates efficient board-to-board connections. The Floating Bobbin mount type and Thru Hole termination method ensure secure installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial settings. Measuring 10.95mm in height and .325in in width, it provides a compact yet sturdy solution for your connectivity needs. Trust the EBM25DRKF for high-reliability performance in aerospace, defense, and other mission-critical applications.