EBM25DRKH-S13

Heilind Number:SULEBM25DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRKH-S13

Detailed Description

Introducing the EBM25DRKHS13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable power transmission with a maximum amperage of 5A and voltage rating of 950VAC. With a dual-row configuration and 50 positions, it offers ample connectivity options for your PCB assemblies. The gold-plated phosphor bronze contacts guarantee optimal signal transfer, while the termination method via card extender and clearance hole mount type ensure easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse industrial applications. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. Trust in the EBM25DRKHS13 for robust and dependable board-to-board connections in your electronic devices.