| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DRKH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEBM25DRKH |
EBM25DRKH
| Heilind Number: | SULEBM25DRKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DRKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM25DRKH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 50 positions, this connector offers reliable connectivity in a compact form factor. Featuring PBT and phosphor bronze construction, it ensures durability and optimal signal transmission. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. With a voltage rating of 950VAC and amperage of 5A, it meets stringent industry standards. The straight orientation and clearance hole mount type make installation easy and convenient. Trust the EBM25DRKH for seamless and efficient PCB connections in your high-reliability systems.

