EBM25DRKI-S13

Heilind Number:SULEBM25DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRKI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRKI-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRKI-S13

Detailed Description

The EBM25DRKI-S13 is a high-performance board-to-board PCB connector designed for female attachment with a dual-row configuration. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with an amperage rating of 5A and a voltage capacity of 950VAC. Its Full Bellow contact type and gold-plated Phosphor Bronze contacts guarantee optimal conductivity. With a pitch of 3.96mm, it offers precise alignment for 50 positions. The threaded mount and card extender termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained installations. The matte tin termination plating ensures long-term durability. Meeting stringent quality standards, this connector is classified under the hi-rel category, making it a dependable choice for mission-critical systems. Elevate your PCB connectivity with the EBM25DRKI-S13.