| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DRKI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM25DRKI |
EBM25DRKI
| Heilind Number: | SULEBM25DRKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DRKI |
| ECAD Model: |
Specifications
Detailed Description
The EBM25DRKI is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 3.96mm (.156 in) and two rows, this connector offers a total of 50 positions, making it ideal for complex circuitry. Featuring a female gender and straight orientation, it is easy to install and ensures a secure fit. The termination method of through-hole mounting and contact plating of gold guarantee excellent conductivity. Constructed with durable PBT and phosphor bronze materials, it can withstand operating temperatures ranging from -65 to 125°C. With a voltage rating of 950 VAC and an amperage of 5A, it is suitable for various applications. The matte tin termination plating further enhances its performance and longevity, making it a dependable choice for demanding electronic systems.

