EBM25DRKN-S13

Heilind Number:SULEBM25DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRKN-S13

Detailed Description

Introducing the EBM25DRKN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows of contacts, this connector ensures reliable connectivity in your circuitry. Crafted with a combination of PBT and phosphor bronze materials, it offers exceptional durability and conductivity. The termination method of card extender and full bellow contact type guarantee secure attachment and efficient signal transmission. Operating at a voltage of 950 VAC and an amperage of 5A, it meets stringent power requirements. Its compact size, with a connector height of 10.95mm and width of 8.26mm, allows for space-efficient PCB layouts. The matte tin termination plating enhances corrosion resistance, while the gold contact plating ensures low contact resistance. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environments. Trust the EBM25DRKNS13 for seamless board-to-board connections in your electronic designs.