EBM25DRKN

Heilind Number:SULEBM25DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRKN
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRKN

Detailed Description

Introducing the EBM25DRKN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in), allowing for secure and reliable connections. With an amperage rating of 5A and a voltage capability of 950VAC, it ensures efficient power transmission. The termination method of Thru Hole, along with contact material of Phosphor Bronze and contact plating of Gold, guarantees durability and conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation, 50 positions, and full bellow contact type make it versatile for various PCB connectivity needs. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), offers space-saving benefits. Matte Tin termination plating adds to its robust construction. Whether used in aerospace, defense, or industrial settings, the EBM25DRKN promises high reliability and performance.