EBM25DRKS-S13

Heilind Number:SULEBM25DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRKS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRKS-S13

Detailed Description

Introducing the EBM25DRKS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 50 positions, this connector offers reliable connectivity in a compact form factor. The female gender and side hole mount type make it easy to integrate into your PCB layout. Featuring PBT and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. Operating at voltages up to 950VAC and amperages of 5A, it's suitable for various power and signal transmission needs. The full bellow contact type and straddle orientation guarantee secure connections, while the matte tin termination plating enhances solderability. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Trust the EBM25DRKSS13 for reliable and efficient board-to-board connections in your electronic designs.