| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DRKS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEBM25DRKS |
EBM25DRKS
| Heilind Number: | SULEBM25DRKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DRKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM25DRKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a 5A amperage rating and a voltage capability of 950 VAC, it is ideal for power and signal transmission. The 2-row, 50-position layout and straight orientation offer versatility in PCB assembly. Through-hole termination with matte tin plating guarantees secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries, from aerospace to industrial electronics. Trust the EBM25DRKS for efficient and robust board-to-board connectivity.

